Monolithic Power Systems (MPS) MP3320A 4-Channel LED Drivers

Monolithic Power Systems (MPS) MP3320A 4-Channel LED Drivers operate from 1.8V to 5.5V input voltage range with up to 5.5V output voltage. These 4-channel LED drivers are self-adaptive and charge pump RGB LED drivers. The MP3320A LED drivers integrate an I2C interface with up to 16 configurable I2C addresses via an external register. These 4-channel LED drivers include Pulse-Width Modulation (PWM) dimming and analog dimming for each LED channel. The MP3320A LED drivers feature LED open protection, LED short protection, Over-Voltage Protection (OVP), and over-temperature protection. Typical applications include wearable devices, smart and intelligent devices, and LED indicators.

Features

  • 1.8V to 5.5V input voltage (VIN) range
  • Up to 5.5V maximum output voltage (VOUT)
  • 4 channels
  • 51mA/Ch maximum current
  • Enable/disable for each channel
  • Internal and self-adaptive charge pump
  • Charge pump auto-transfer rate:
    • 1x, 1.5x, and 2x
  • 8-bit analog dimming for each channel
  • 10-bit Pulse-Width Modulation (PWM) dimming for each channel
  • Configurable PWM dimming frequency (fPWM)
  • 400kHz I2C-compatible interface
  • Configurable phase shift
  • High efficiency
  • LED open protection and LED short protection
  • Over-Voltage Protection (OVP)
  • Over-temperature protection
  • Available in a QFN-14 (2mmx2mm) package

Applications

  • Wearable devices
  • LED indicators
  • Smart and intelligent devices

Application Diagram

Application Circuit Diagram - Monolithic Power Systems (MPS) MP3320A 4-Channel LED Drivers
Paskelbta: 2024-02-23 | Atnaujinta: 2024-06-11