Monolithic Power Systems (MPS) MP1930 75V 10A Integrated Gate Drivers

Monolithic Power Systems (MPS) MP1930 75V 10A Integrated Gate Drivers feature two N-channel MOSFETs, offering high switching frequency (fSW) and efficiency through optimized dead time (DT) control and reduced parasitic inductance. The Monolithic Power Systems (MPS) MP1930 drivers are ideal for motor driver power stages and DC/DC converters, helping to save space. The MP1930 is housed in a compact QFN-26 (7mm x 7mm) package.

Features

  • Recommended 75V maximum input voltage (VIN)
  • Simple logic interface
  • Up to 10A of continuous output current (IOUT)
  • Transistor-to-Transistor Logic (TTL)-compatible input
  • On-chip bootstrap (BST) diode
  • Under-Voltage-Lockout (UVLO) for High-Side (HS) and Low-Side (LS) pre-drivers
  • Quiescent current (IQ) below 130μA
  • Available in a QFN-26 (7mm x 7mm) package
     

     

Applications

  • Motor drivers
  • Buck DC/DC converters

TYPICAL APPLICATION

Application Circuit Diagram - Monolithic Power Systems (MPS) MP1930 75V 10A Integrated Gate Drivers
Paskelbta: 2024-10-15 | Atnaujinta: 2024-11-17