Monolithic Power Systems (MPS) EV1W0505B-LVH-00A Evaluation Board
Monolithic Power Systems (MPS) EV1W0505B-LVH-00A Evaluation Board evaluates the MIE1W0505BGLVH isolated, regulated DC/DC module. The Monolithic Power Systems (MPS) MIE1W0505BGLVH operates with a 3V to 5.5V input voltage and delivers up to 1W output power. The module features excellent load and line regulation, using capacitive isolation technology for feedback, eliminating the need for an optocoupler and precision reference IC. This compact design offers more reliable performance compared to traditional isolated power modules.Features
- 4.5V to 5.5V input voltage (VIN) range
- IOUT = 0A to 0.2A, 5V output voltage (VOUT)
- VIN = 4.5V to 5.5V, 0.2A maximum output current (IOUT)
- VIN = 5V, VOUT = 5V, IOUT = 0.2A, 50.5% typical efficiency
Applications
- Industrial automation systems
- Isolated bias power for digital isolators
- Isolated power for isolated RS-485, RS422, and CAN interfaces
- Isolated sensor power supplies
- Telecom and network devices (5G RRUs, industrial CPEs, network gateways, etc.)
SCHEMATIC
Paskelbta: 2024-10-17
| Atnaujinta: 2024-11-17