Mini-Circuits DCW 50Ω SMD Ceramic Directional Couplers

Mini-Circuits DCW 50Ω SMD Ceramic Directional Couplers offer a combination of a wide bandwidth range and a small 1.6mm x 0.8mm 0603 (1608 metric) package. The small footprint allows for reduced parasitics in systems with improved performance and simplified layouts. Rugged, LTCC construction provides repeatable performance in a ceramic package that is well suited for tough environments such as humidity and temperature extremes. With up to 2W operation, these components can effectively be used in either transmit or receive paths.

Features

  • Small size
  • LTCC construction
  • Ultra-small size
  • Temperature stable
  • RoHS compliant

Specifications

  • 50Ω impedance
  • 6dB to 30dB coupling range
  • 1W or 2W input power options
  • 0603 (1608 metric) size, 1.6mm x 0.8mm
  • Operating temperature options
    • -55°C to +100°C
    • -55°C to +105°C
    • -55°C to +125°C
  • Frequency ranges
    • 700MHz to 2700MHz
    • 1200MHz to 3300MHz
    • 2300MHz to 3500MHz
    • 2300MHz to 4300MHz
    • 2400MHz to 7200MHz
    • 3600MHz to 4700MHz
    • 4400MHz to 7200MHz

Electrical Schematic

Schematic - Mini-Circuits DCW 50Ω SMD Ceramic Directional Couplers
Paskelbta: 2021-05-04 | Atnaujinta: 2022-03-11