Mini-Circuits AVA-0233LN+ RF Amplifier

Mini-Circuits AVA-0233LN+ RF Amplifier is a GaAs pHEMT Monolithic Microwave Integrated Circuit (MMIC) distributed amplifier that operates from 2GHz to 30GHz frequency range. This amplifier provides solid performance of 16.3dB gain, 2.4dB noise figure, +13.6dB P1dB, and +25.7dBm OIP3 from a self-biased single 5V supply drawing only 65mA. The AVA-0233LN+ amplifier features a gain control of 30dB (typical) across the operating band and is housed in an industry-standard 5mm x 5mm QFN-style package. The RF ports are internally matched to 50Ω, making it easy for integration into microwave system PC boards. Typical applications include 5G MIMO, backhaul radio systems, satellite Ka-band communications, test and measurement equipment, radar, Electronic Warfare (EW), and Electronic Counter Measures (ECM) defense systems.

Features

  • 2GHz to 30GHz frequency range
  • 16.3dB ±1dB flat gain response
  • 2.4dB (typical) noise figure
  • 1.55W total power dissipation
  • -45°C to 85°C operating temperature range
  • 30dB gain control (typical)
  • 5mm x 5mm 32-lead SMT package

Applications

  • 5G MIMO and backhaul radio systems
  • Satellite Ka-band communications
  • Test and measurement equipment
  • Radar
  • Electronic Warfare (EW)
  • Electronic Counter Measures (ECM) defense systems

Simplified Schematic & Pad Description

Schematic - Mini-Circuits AVA-0233LN+ RF Amplifier
Paskelbta: 2023-04-06 | Atnaujinta: 2024-05-15