Mill-Max Power Spring-Loaded Pin Connectors

Mill-Max Discrete Power Spring-Loaded Pin Connectors are low profile, standard stroke, solder mount power spring pins with 20µ" gold-over-nickel plating and 10µ" gold-over-nickel contact plating. Mill-Max Power Spring-Loaded Pin Connectors feature a mid-stroke distance of .045", which is more than double most standard series product. These connectors also offer a maximum stroke length of .90", endurance of 1 million cycles, and a rated current of 9A at 10°C temperature rise. The connectors are ideal for applications requiring board stacking, such as docking stations, cable assemblies, quick connects, as well as blind mate programs.

Features

  • Force at mid-stroke (.045") = 120g
  • Maximum stroke length = .090"
  • 1 million cycles durability
  • Copper alloy sleeve and plunger material
  • Stainless steel 302 spring material
  • 20μ" gold over nickel sleeve and plunger finish
  • 10μ" gold over nickel spring finish
  • Continuous 9A @ 10°C temperature rise rated current (free air)
  • 20mΩ max. contact resistance

Applications

  • Docking stations
  • Cable assemblies
  • Quick connects
  • Blind mate programs
Paskelbta: 2011-02-14 | Atnaujinta: 2022-03-11