Mikroe MIKROE-2950 LED Driver 3 click
Mikroe MIKROE-2950 LED Driver 3 Click Board™ drives RGB LEDs with up to 30mA per segment via the digital I2C interface. Mikroe MIKROE-2950 comes with an RGB LED onboard and is capable of displaying a palette of 32,768 colors. Mikroe MIKROE-2950 LED Driver 3 Click Board features an integrated circuit with three independent LED driver sections. These features, along with programmable gradual dimming control, give a smooth dimming effect. The driver IC works with up to 94% efficiency, so heat dissipation is minimized.Features
- onsemi NCP5623B RGB LED driver onboard
- Features an integrated circuit with three independent LED driver sections and a programmable gradual dimming control, which gives a smooth dimming effect
- 32,768 colors displayed
- I2C interface
- 3.3V, 5V input voltage
- Click board size M (42.9mm x 25.4mm)
Applications
- Color backlight displays
- Backlit computer keyboards and mice
- Color-coded signalization
- Decorative colored lighting applications, which can be controlled by the MCU
Overview
Paskelbta: 2018-05-23
| Atnaujinta: 2022-11-02