Micron 3500 NVMe™ SSDs

Micron 3500 NVMe™ Solid-State Drives (SSDs) achieve top SPECwpc℠ benchmark scores among its competitors. The Micron SSDs deliver faster game load times and enhance productivity with industry-leading PCMark® 10 benchmark scores. Featuring the client-performance SSD with 200+ layer NAND, the SSDs boost performance, setting a standard for user satisfaction in its class.

Features

  • Gain faster time to insights and improve productivity in professional computing
  • Experience up to 132% better performance for scientific and life sciences applications and up to 74% for visual effects, 3D modeling, media, and entertainment applications
  • Leverage extreme storage performance that eclipses competitors with up to 38% better gaming load times when playing Valorant™ and 12% better Call of Duty® load times
  • The NAND includes a six-plane architecture with independent read capability from each plane, allowing simultaneous reads for the fastest possible access to data
  • Create content faster with up to 38% better performance scores in PCMark 10
  • Experience up to 40% better sequential write and up to 6% better sequential read performance
  • Rise above the competition with the 200+ layer NAND in a high-performance client SSD
  • Innovative NAND low-voltage interface delivers 30% per-bit energy transfer savings, lowering power consumption
  • Level up games with the SSD for client PC gaming and content creation

Applications

  • Product development
  • Scientific computing
  • Medical research
  • Media development
  • Energy industry applications

Videos

Paskelbta: 2024-06-19 | Atnaujinta: 2024-07-04