Microchip Technology SAMA7G54 Arm® Cortex-A7 Embedded Microprocessor
Microchip Technology SAMA7G54 Arm® Cortex-A7 Embedded Microprocessor is a high-performance, ultra-low-power MPU running up to 1GHz. The device supports multiple memories like 16-bit DDR2, DDR3, DDR3L, LPDDR2, and LPDDR3. It has flexible boot options from octal/quad SPI, SD/eMMC, and 8-bit SLC/MLC NAND Flash. The SAMA7G54 integrates complete imaging and audio subsystems with 12-bit parallel and/or MIPI-CSI2 camera interfaces. It supports up to 8 Mpixels and 720p @ 60fps, up to four I2S, one SPDIF transmitter and receiver and a 4-stereo channel audio sample rate converter.Features
- Arm Cortex-A7-based MPUPerformance up to 1GHz
- 256KB L2 cache, up to 533MHz DDR3L
- Complete Imaging and Audio Sub-SystemMIPI CSI-2 (2-lane up to 1.5Gbps each) and 12-bit parallel camera
- Up to 8 Mpixel @ 60fps
- Audio: up to I2S, PDM, SPDIF (Rx/Tx), 4 stereo channel ASRC
- Quad SPI, Octal SPI
- Up to 12x FLEXCOMs
- Optimized BGA ball-out facilitates 4-layer PCB designs
- Optimized Power Management IC and Integrated LDOs
- Well-suited for IoT security requirements
- Secure Boot
- HW Cryptography (AES/TDES/SHA/RSA/ECC)
- On-the-fly encryption/decryption from external memories
- 11 kB OTP for key storage
- Large number of connectivity option
- sDual Ethernet MAC (10/100/1000 Gbit + 10/100)
- Three HS USB PHY, 6x CAN-FD, 3x SD/eMMC
- TFBGA343 14mm x 14mm, 0.65mm pitch
Block Diagram
Paskelbta: 2022-06-13
| Atnaujinta: 2024-07-02