Microchip Technology PIC32MZ W1 System-on-Chip (SoCs)
Microchip Technology PIC32MZ W1 System-on-Chips (SoCs) are high-performance, Wi-Fi MCU SoCs with a MIPS M-Class core, robust connectivity, and 2MB memory for software development. Along with a powerful core, PIC32MZ2051-W1 provides industry-leading connectivity supporting 2.4GHz 802.11 b/g/n radio modes. These devices feature a rich set of peripherals, including Ethernet, USB, ADC, CVD touch buttons, and CAN.Features
- Wireless interfaces
- PHY
- IEEE® 802.11 b/g/n WLAN link
- Single spatial stream of 20MHz channel bandwidth
- External FEM support for Power Amplifier (PA), Low Noise Amplifier (LNA), and Transmitter/Receiver (TX/RX) switch
- 2.4GHz (2400MHz to 2483.5MHz) ISM band
- MAC
- Infrastructure BSS STA mode
- Soft-AP mode functionality
- Active and passive scanning
- Transmit power control support over temperature and voltage
- Security
- WPA3 personal (SAE and PMF-802.11w)
- WPA2 personal with options for WPA compatibility and PMF
- WEP
- Harmony Networking
- Out-of-box support for MPLAB® Harmony v3 TCP/IP stack
- TLS v1.2 with symmetric/asymmetric crypto acceleration
- Wi-Fi power save modes
- Wireless sleep mode (WSM)
- Wireless deep sleep mode (WDS)
- Wi-Fi time-stamping support
- PHY
- 200MHz, MIPS32® M-Class microprocessor core
- 16KB I-Cache, 16KB D-Cache
- Fixed mapping translation (FMT) based MMU for optimum embedded OS execution
- microMIPS™ mode for up to 35% smaller code size
- DSP-enhanced core
- 4x 64-bit accumulators
- Single-cycle MAC, saturating and fractional math
- Code-efficient (C and assembly) architecture
- On-chip Flash and SRAM
- PIC32MZ1025W104
- 1MB Flash program memory
- 64KB boot program Flash
- 256KB SRAM (program and data)
- 64KB data buffer (DBF)
- Dedicated buffer for peripherals
- PIC32MZ2051W104
- 2MB Flash program memory
- 128KB boot program Flash
- 512KB SRAM (program and data)
- 128KB data buffer (DBF)
- PIC32MZ1025W104
- Power management and system recovery
- Low-power modes (dream, sleep, deep sleep, and extreme deep sleep)
- 8KB context SRAM for context storage under low power modes
- Deep sleep mode
- 32x semaphore registers (32-bit wide) for context storage
- 1.9µA (typical) current consumption
- PIC32MZ W1 SoC utilizes a 32-bit semaphore register for context storage with the following current consumption values in the extreme deep sleep mode
- 0.71µA (typical) for PIC32MZ1025W104132
- 1.06µA (typical) for PIC32MZ2051W104132
- Integrated power-on reset (POR), brown-out reset (BOR), zero-power BOR (ZPBOR), and programmable low voltage detect (PLVD)
- Secondary oscillator and fail-safe clock
- Fast power-up and brown-out recovery
- Security
- Hardware accelerated security modes (with built-in DMA support)
- Crypto engine with true random number generator (TRNG) for data encryption/decryption and authentication (AES, 3DES, SHA, MD5, and HMAC)
- AES modes
- Electronic codebook (ECB)
- Cipher block chaining (CBC)
- Counter mode (CTR)
- Cipher feedback mode (CFB)
- Output feedback mode (OFB)
- Galois/counter mode (GCM)
- Hardware accelerated public key cryptography with support for:
- 16-DSP multipliers configuration
- 256-bit ECC/ECDH/ECDSA/Curve25519
- 256-bit Ed25519
- 512-bit ECC/ECDH/ECDSA generation
- Clock management
- 40MHz primary oscillator (POSC)
- 32.768kHz secondary oscillator (SOSC)
- Power-up timer (PWRT) and oscillator start-up timer (OST)
- Fail-safe clock monitor (FSCM)
- On-chip clock sources
- 8MHz fast RC (FRC) oscillator
- 32.768kHz low-power RC (LPRC) oscillator
- Programmable PLLs and oscillator clock sources
- Independent watchdog timer (WDT), deadman timer (DMT), and independent deep sleep watchdog timer
- Fast wake-up and start-up
- Support for precise reference clocks to external devices
- Direct memory access (DMA)
- 8x channels with automatic data size detection
- Programmable 32-bit cyclic redundancy check (CRC)
- Advanced analog 12-bit ADC module
- 2x MSPS with 2x sample and hold (S&H) circuits (1x dedicated and 1x shared)
- Up to 20x analog input channels
- Sleep and idle mode operations
- Multiple trigger sources
- 2x digital comparators and 2x digital filters
- Supports self-capacitance touch interface with a maximum of 18x touch buttons and 1x driven shield
- Communication interfaces
- Up to 2x CAN modules (CAN and CAN-FD) with 2.0B active with DeviceNet™ addressing support
- Up to 3x UART modules (speeds up to 10Mbps), supports RS-232, RS-485, LIN 2.1, and IrDA protocols
- 1x Ethernet MAC module (10/100 Mbps) with RMII interface and dedicated DMA
- IEEE 1588 precision time protocol (PTP)
- Time synchronization support between Wi-Fi and Ethernet
- Up to 2x SPI (4-wire) modules with speeds up to 40MHz
- SQI configurable as an additional SPI module (60MHz)
- 1x full-speed USB 2.0 OTG interface with dedicated DMA
- 2x I2C (up to 1M baud) with SMBus support
- Timers/output compare/input capture
- 7x 16-bit or up to 3x 32-bit timers/counters
- 4x output compare (OC) modules
- 4x input capture (IC) modules
- Low-power precision real-time clock and calendar (RTCC)
- Input/output
- High current source/sink (up to 25mA) on all I/O pins
- Configurable open-drain, pull-up, pull-down, and slew rate controls
- External interrupts on all I/O pins
- Peripheral pin select (PPS) to enable function remap
- Up to 62x GPIO pins
- Peripheral trigger generator (PTG) with 8-bit user command for scheduling complex sequences
- Class B safety library support, IEC 60730
- Debugger development support
- In-circuit and in-application programming
- 4-wire MIPS® enhanced JTAG interface
- Unlimited software: 8x instruction and 4x data complex hardware breakpoints
- IEEE 1149.2-compatible (JTAG) boundary scan
- iFlowtrace functionality support: off-chip buffering of iFlowTrace messages
- Software and tools support
- C/C++ compiler with native DSP/fractional
- MPLAB® harmony integrated software framework
- TCP/IP, USB, graphics, and mTouch™ middleware
- MFi and Android™
- RTOS kernels: Express Logic ThreadX, FreeRTOS™, OPENRTOS®, Micriµm® µC/OS™, and SEGGER embOS®
- Supports over-the-air (OTA) and over-the-host (OTH) firmware update modes
- Dual row 132-pin DQFN package, 10mm x 10mm x 0.9mm
- 2.97V to 3.63V operating voltage range
- DC to 200MHz operating frequency range
- -40°C to +85°C operating temperature range
Software and Support
Block Diagram
Applications
- Industrial automation and control systems
- Smart home devices
- IoT-enabled sensors and equipment
- Medical devices
- Security and surveillance systems
- Robotics
- Remote monitoring and telemetry
- Wireless gateways and access points
- Consumer electronics
- Energy management and smart grid systems
- Building automation systems
Paskelbta: 2024-05-07
| Atnaujinta: 2025-03-13