Microchip Technology PIC32CK GC Curiosity Ultra Development Board
Microchip Technology PIC32CK GC Curiosity Ultra Development Board (EV44P93A) is a hardware platform intended to speed up the development process for PIC32CK GC microcontroller designs. The Microchip Technology PIC32CK GC series of MCUs is a Cortex-M33 microcontroller with a wide range of connectivity options (including Ethernet, CAN FD, HS & FS USB, I2S, I2C, SPI, etc.) that can implement functionality and applications such as industrial gateways, graphics, and automotive applications. Users can expand functionality through Arduino Uno R3, MikroBus™, or Xplained Pro compatible expansion boards.Features
- PIC32CK2051GC01144, 120MHz, 2MB Flash, 512KB SRAM
- Onboard debugger (PKoB4)
- Real-time programming and debugging
- Virtual COM port (VCOM)
- Data gateway interface (DGI)
- Arduino Uno R3 compatible interface
- Xplained Pro extension compatible interface
- Motor control interface
- MikroBus socket
- Onboard temperature sensor
- 2x user buttons
- 2x user LEDs
- Graphics interface
- 10/100MB Ethernet
- Hi-speed USB Type-C™
- Full-speed USB 2.0 (micro)
Applications
- Industrial gateways
- Graphics
- Automotive
System Block Diagram
Power Block Diagram
Paskelbta: 2024-05-07
| Atnaujinta: 2024-05-14