Microchip Technology LAN8804 4-Port Gigabit Ethernet Transceivers

Microchip Technology LAN8804 4-Port Gigabit Ethernet Transceivers are low-power, quad-port, triple-speed (10BASE-T/100BASE-TX/1000BASE-T) Ethernet physical layer transceivers (PHY) that support transmission and reception of data on standard CAT-5, CAT-5e, and CAT-6 Unshielded Twisted Pair (UTP) cables. LAN8804 supports industry-standard QSGMII (Quad Serial Gigabit Media Independent Interface), providing chip-to-chip connections to four Gigabit Ethernet MACs using a single serialized link (differential pair) in each direction. Using on-chip termination resistors for the line-facing differential pairs, the LAN8804 reduces board cost and simplifies board layout.

Diagnostic features facilitate system bring-up and debugging in production testing and product deployment. The LinkMD TDR-based cable diagnostic identifies faulty copper cabling. Integrated loopback functions verify analog and digital data paths. Microchip Technology LAN8804 4-Port Gigabit Ethernet Transceivers are available in a 128-pin, RoHS-compliant TQFP package with commercial (0°C to +85°C) and industrial
(-40°C to +85°C) temperature ranges.

Features

  • Quad-port Gigabit Ethernet transceiver
  • QSGMII Version 1.3 MAC interface
  • Jumbo frame support up to 16KB
  • Clocked from crystal or external 25/125MHz reference clock input
  • Time Sensitive Networking (TSN) frame preemption support per IEEE 802.3™-2018 clause 99
  • IEEE 802.3-2018 Energy Efficient Ethernet (EEE)
  • 2x programmable LED outputs per port for link, activity, and speed
  • Coma mode to eliminate port link bouncing at startup and synchronize LEDs
  • 24x GPIOs
  • LinkMD® TDR-based cable diagnostic to identify faulty copper cabling
  • Signal quality indication
  • Loopback modes for diagnostics
  • Automatic MDI/MDI-X crossover to detect and correct pair swaps, pair skew, and pair polarity
  • Shared Management Data Input/Output (MDIO) interface for PHY register configuration
  • Interrupt pin option
  • Die temperature monitor
  • Power-down and power-saving modes
    • Energy detect power down
    • Chip power down
    • EEE low power idle mode
    • Smart power savings up to 20mW for cables <70m
  • Operating voltages
    • 1.1V digital core (VDDCORE)
    • 1.1V (VDDAL) and 2.5V, 3.3V (VDD33REF) analog operations
    • 3.3V, 2.5V, or 1.8V VDD I/O (VDDIO)
    • 3.3V or 2.5V transceiver (VDDAH)
  • 128-pin TQFP (14mm × 14mm body) package
  • Temperature support
    • 0°C to +85°C commercial range
    • -40°C to +85°C industrial range
  • RoHS-compliant

Applications

  • Enterprise/SMB switches
  • Industrial switches
  • Cellular infrastructure
  • Routers
  • Wi-Fi access points
  • Gateways
  • FPGA-based systems
  • General embedded

Internal Block Diagram

Block Diagram - Microchip Technology LAN8804 4-Port Gigabit Ethernet Transceivers

Switch Application

Application Circuit Diagram - Microchip Technology LAN8804 4-Port Gigabit Ethernet Transceivers

SoC Application

Application Circuit Diagram - Microchip Technology LAN8804 4-Port Gigabit Ethernet Transceivers
Paskelbta: 2024-01-23 | Atnaujinta: 2024-01-29