Microchip Technology EV18H47A MCS MCLV-48V-300W Development Board
Microchip Technology EV18H47A MCS MCLV-48V-300W Development Board Drives a low-voltage (12V to 48V) three-phase Permanent Magnet Synchronous Motor (PMSM) or Brushless DC (BLDC) motor. This development board motor up to 25A RMS continuous per phase at 25°C. The EV18H47A MCLV-48V-300W development board consist of three-phase motor control power stage. This development board features optional analog sensor (e.g., thermistor) interface circuit and hall sensor interface. The EV18H47A MCLV-48V-300W development board provide overvoltage and current protection circuits.
Features
- Three-phase motor control power stage
- Motor phase current feedback to implement Field Oriented Control (FOC) of a PMSM/BLDC motor
- DC bus current feedback for overcurrent protection and to demonstrate a single shunt current reconstruction algorithm
- DC bus voltage feedback for overvoltage protection and DC bus compensation
- Phase voltage feedback to implement sensorless Back-EMF (BEMF) control or flying start (windmilling)
- Optional analog sensor (thermistor) interface circuit
- Hall sensor interface
- Quadrature Encoder Interface (QEI) for an optical/incremental shaft encoder
- MOSFET temperature measurement
- Overvoltage and current protection circuits
- PICkit™ On-Board 4 (PKOB4) for programming and debugging
- Optional ICSP™ header for interfacing a Microchip programmer/debugger
- 120-pin high-speed edge card connector to interface Dual In-Line Modules (DIMs) controller boards
- Two dual-row headers for interfacing Microchip Xplained Pro add-on boards or other user interface boards to extend the application functionality
- On-board EEPROM for storing board or motor configuration information
- Dynamic brake circuit to support regenerative braking applications
- Auxiliary power supply to power the circuitry and external interfaces
- User interface elements:
- Two debug LEDs
- Two push buttons
- One potentiometer
- MCU Reset push button
- Fault Reset push button
- Power-on status indication LED
- Six PWM indication LEDs
Board Overview
Paskelbta: 2024-08-07
| Atnaujinta: 2026-10-28