Microchip Technology dsPIC33AK512MPS512 General Purpose DIM
Microchip Technology dsPIC33AK512MPS512 General Purpose Dual In-Line Module (DIM) (EV80L65A) is designed to demonstrate the capabilities of the dsPIC33AK512MPS512 Digital Signal Controllers (DSCs) using the dsPIC33A Curiosity Platform Development Board (EV74H48A). The EV80L65A DIM features a keyed design with a reduced socketing insertion force, ensuring correct board orientation.The Microchip Technology Curiosity Platform Development Board (EV74H48A) is a full-featured development and demonstration platform enabling customers to explore the capabilities of the dsPIC33A DSC family and also the PIC32A MCU family. The board operation requires the insertion of a 120-pin general-purpose DIM containing a dsPIC33A DSC device or a PIC32A MCU device.
Features
- 120-pin connector supports higher-pin-count packages
- Reduced socketing insertion force
- Keyed design ensures correct board orientation
- Provides support for the entire dsPIC33AK512MPS512 DSC family
Applications
- Power Factor Correction (PFC)
- Interleaved PFC
- Critical conduction PFC
- Bridgeless PFC
- DC/DC converters
- Buck, boost, forward, flyback, and push-pull
- Half/full-bridge
- Phase-shift full-bridge
- Resonant converters
- DC/AC
- Half/full-bridge inverter
- Resonant inverter
- Motor control
- BLDC
- PMSM
- SR
- ACIM
- Advanced sensor interfacing
- High-performance embedded control
- Safety-critical designs
- Digital lighting
Paskelbta: 2025-07-30
| Atnaujinta: 2025-08-25