Melexis DVK Conventional Hall Core Development Kit

Melexis DVK Conventional Hall Core Development Kit evaluates the performance of MLX91209, MLX91211, MLX91217, and MLX91219 conventional Hall current sensor ICs. This plug-and-play development kit includes everything from copper bus bars to sensors and cores. This kit provides an extra PCB to connect any other variant and has a measurement range of up to 500A with the smallest core and up to 1200A with the biggest core. Melexis DVK Conventional Hall Core Development Kit comes in a SOIC8 package and offers a short response time and a wideband range from DC to 400kHz.

Features

  • Plug-and-play (all included from copper bar to sensor)
  • Extra PCB to connect any other variant
  • Build and test different configurations (core, sensors, sensitivity)
  • Short response time
  • Ground layer and decoupling capacitors for high EMC performance
  • High-speed current sensor (programmable) 
  • Linear transfer characteristic (programmable)

Kit Contents

  • Evaluation board provided with MLX91209LVA-CAR-000, MLX91211LUA-ABT-500, and MLX91219LVA-AAR-502 for a quick start
  • Two evaluation boards with no IC to be customized with the reference needed
  • Additional spare sensors
  • SiFe ferromagnetic cores
  • Copper bars
  • Plastic holders in order to easily assemble all the possible configurations
Paskelbta: 2021-12-09 | Atnaujinta: 2022-03-11