MEAN WELL LDC 35W/55W/80W LED Power Supplies

MEAN WELL LDC 35W/55W/80W LED Power Supplies are offered with constant power (CP) mode output in 35W, 55W, and 80W output power options, each with an optional 3-in-1 dimming function. These metal units operate from 180VAC to 295VAC, and the output current can be adjusted between 300 to 2100mA, depending on the model. Other features include a built-in active power factor correction (PFC) function, <0.5W no-load/standby power consumption, and flicker-free design. MEAN WELL LDC 35W/55W/80W LED Power Supplies are ideal for LED panel lighting, as well as indoor and linear LED lighting. The devices come with a five-year warranty.

Features

  • 35W, 55W, or 80W output power
  • Constant power mode output
  • Metal housing design
  • Full power at 70% to 100% maximum current
  • Built-in active PFC function
  • Flicker-free design
  • <0.5W no-load/standby power consumption
  • Output current level pre-settable
  • 3-in-1 dimming (dim-to-off), DALI interface, and push dimming function options
  • >50,000 hours typical lifetime
  • SELV and isolated
  • Class 2 power supply
  • 5-year warranty

Applications

  • LED panel lighting
  • Indoor LED lighting
  • Linear LED lighting

Videos

Naming Convention

Chart - MEAN WELL LDC 35W/55W/80W LED Power Supplies
Paskelbta: 2018-05-01 | Atnaujinta: 2023-01-19