Micro Commercial Components (MCC) SS12-L to SS110-L Schottky Rectifiers

Micro Commercial Components (MCC) SS12-L to SS110-L Schottky Rectifiers are ideal for applications that require a low forward drop and a small PCB footprint. These devices feature a maximum recurrent peak reverse voltage range from 20V to 100V and a maximum RMS voltage range from 14V to 70V. The average forward current is 1A with a 30A peak forward surge current. 

The Micro Commercial Components (MCC) SS12-L to SS110-L Schottky Rectifiers are offered in compact, industry-standard DO-214AC surface-mounted packages, ideal for automated pick-and-place assembly.   

Features

  • Low forward voltage
  • High current capability
  • Guard ring protection
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisture sensitivity level 1
  • Halogen-free, Pb-free, and RoHS compliant

Applications

  • Switching power supplies
  • Converters
  • Freewheeling diodes
  • Inverters
  • Battery charging
  • Reverse battery protection

Specifications

  • 20V to 100V maximum recurrent peak reverse voltage range
  • 20V to 100V maximum DC blocking range
  • 14V to 70V maximum RMS voltage range
  • 1A average forward current
  • 30A peak forward surge current
  • 0.50V to 0.85V maximum instantaneous forward voltage range
  • 0.05mA to 10mA maximum DC reverse current at rated DC blocking voltage
  • 35pF to 52pF typical junction capacitance
  • Operating junction temperature range
    • -55°C to +125°C (SS12-L to SS14-L)
    • -55°C to +150°C (SS15-L to SS110-L)
  • -55⁰C to +150⁰C storage temperature range
  • Maximum thermal resistance
    • +28°C/W junction to lead
    • +55°C/W junction to case
    • +88°C/W junction to ambient
  • DO-214AC package

Package Outline

Mechanical Drawing - Micro Commercial Components (MCC) SS12-L to SS110-L Schottky Rectifiers
Paskelbta: 2021-11-10 | Atnaujinta: 2023-10-18