Analog Devices Inc. MAX96724/F/R GMSL2/1 to CSI-2 Deserializer
Analog Devices MAX96724/F/R Quad Tunneling GMSL2/1 to CSI-2 Deserializers convert four GMSL™2/1 inputs to 1, 2, or 4 MIPI D-PHY or C-PHY outputs. The MAX96724/F/R enables coexisting transmit bidirectional transmissions over 50Ω coax or 100Ω STP cables that meet the GMSL channel specification. Using industry-standard coax or STP interconnects, up to four remotely located sensors can be supported. Each GMSL2 serial link works at a fixed rate of 3Gbps or 6Gbps in the forward direction and 187.5Mbps in the reverse direction. Analog Devices MAX96724/F/R Deserializers enable aggregation and replicating video data, allowing streams from multiple remotely located sensors to be merged and routed to one or more available CSI-2 outputs.Features
- Automotive-grade high-speed link
- -21.0dB at 3.0GHz (6Gbps) maximum insertion loss
- -19.5dB at 1.5GHz (3Gbps) maximum insertion loss
- Auto adapt for changes in channel conditions
- Operates at -40°C to +105°C ambient
- Quad independently configurable GMSL inputs
- 6/3Gbps GMSL2 and 3.12Gbps GMSL1 link-rates
- 187.5Mbps/1Mbps (GMSL2/1) reverse link-rates
- Support for mixed GMSL2/1 pixel and tunnel inputs
- 2x4 or 4x2 Lane MIPI CSI-2 v1.3 outputs
- MIPI D-PHY v1.2 rated at 2.5Gbps/Lane
- C-PHY v1.0 rated at 5.7Gbps/Lane
- Aggregation and replication functions
- 16/32 virtual channel support for D-PHY/C-PHY
- Auto D-PHY (imager) to C-PHY (SoC) conversion
- Reference over reverse (RoR) clocking
- Bidirectional reverse channel supports
- 9x configurable GPIOs
- 2x I2C ports, up to 1Mbps
- ASIL-B compliant (MAX96724/F)
- Ease of use features
- Reduce BOM and space savings
- Small 8mm x 8mm TQFN standard and side-wettable
- Small power-over-coax (PoC)
Applications
- High-resolution camera systems
- Advanced Driver Assistance Systems (ADAS)
Simplified Block Diagram
Paskelbta: 2023-04-06
| Atnaujinta: 2025-09-30