Analog Devices Inc. MAX77960/MAX77961 Evaluation Kit
Analog Devices Inc. MAX77960/MAX77961 Evaluation Kits are used to evaluate the MAX77960, 3A/6A USB Type-C® buck-boost chargers. The kits include the IC evaluation board with an integrated I2C communication interface and USB micro-B cable. A Windows®-based graphical user interface (GUI) software is available with the kit and can be downloaded from Analog Devices.Features
- Evaluates the MAX77960/MAX77961 USB Type-C buck-boost chargers with integrated FETs for 2S/3S Li-Ion batteries
- 3.5V to 25.4V input operating range
- Demonstrates charging up to 3A (MAX77960) or 6A (MAX77961)
- USB-OTG functionality
- JEITA compliance with onboard dummy thermistors
- Assembled and tested
- I2C serial interface
Block Diagram
Resources
Paskelbta: 2020-10-26
| Atnaujinta: 2024-07-11