Analog Devices / Maxim Integrated MAX5996CEVKIT Evaluation Kit
Analog Devices MAX5996CEVKIT Evaluation Kit is a fully assembled and tested surface-mount circuit board featuring an Ethernet port, network-powered device (PD) interface controller circuit for -57V supply rail systems. The Evaluation Kit implements the MAX5996C IEEE® 802.3af/at/bt-compliant network PD interface controller in a 16-pin TQFN package with an exposed pad. Analog Devices MAX5996CEVKIT Evaluation Kit receives power from IEEE 802.3af/at/bt compliant power-sourcing equipment (PSE). The PSE provides the required -36V to -57V DC power over an unshielded twisted-pair Ethernet network cable to the eval kit’s RJ45 magnetic jack. The Analog Devices MAX5996CEVKIT features a 1 x 1 Gigabit RJ45 magnetic jack for separating the DC power provided by an endspan or midspan Ethernet system.Features
- IEEE 802.3af/at/bt-Compliant PD interface circuit
- Multi-event classification 0-8
- -36V to -57V Input range
- Demonstrates a 51W PD design with isolated flyback DC-DC converter
- +12V Output at 5.5A
- Startup inrush current limit of 135mA (typ)
- Power telemetry through MEC
- Power/current limiting
- LLDP reclassification
- Current limit during normal operation
- Evaluates endspan and midspan ethernet systems
- Type 1-4 PSE classification indicator
- Simplified wall adapter interface
- Demonstrates sleep and ultra-sleep power-saving modes
- Proven PCB layout
- Fully assembled and tested
Required Equipment
- MAX5996_EVKIT_A
- An IEEE 802.3af/at/bt compliant PSE and a Category 5e Ethernet network cable
- -48V, 3A capable DC power supply, voltmeter
Paskelbta: 2021-09-28
| Atnaujinta: 2023-04-18