Analog Devices / Maxim Integrated MAX40089EVKIT Evaluation Kit

Analog Devices MAX40089EVKIT Evaluation Kit is a fully assembled and tested circuit board that can be used to evaluate both MAX40077 and MAX40089 ICs. This PCB is installed with MAX40089AUT+ and comes in an 8-µMAX package. The Analog Devices MAX40089EVKIT operates from a supply voltage range of 2.7V to 5.5V, with a temperature range of -40°C to 125°C.

Features

  • Evaluates both MAX40077 and MAX40089 ICs
    • 42MHz gain bandwidth product (MAX40089)
    • 10MHz gain bandwidth product (MAX40077)
  • Operates at a temperature range of -40°C to 125°C
  • 2.7V to 5.5V supply voltage range across VDD and VSS
  • Ultra-low distortion (0.0002% with 1kΩ load)
  • Proven PCB layout
  • Fully assembled and tested

Required Equipment

  • MAX40089EVKIT evaluation kit
  • 2.7V to 5.5V, 100mA DC power supply
  • Precision voltage calibrator
  • Two digital multimeters

Schematic

Schematic - Analog Devices / Maxim Integrated MAX40089EVKIT Evaluation Kit
Paskelbta: 2018-12-12 | Atnaujinta: 2023-04-24