Analog Devices / Maxim Integrated MAX40007 Nanopower Op Amp
Analog Devices MAX40007 Nanopower Op Amp provides a maximized ratio of gain bandwidth (GBW) to supply current, making it ideal for battery-powered applications. These applications include portable instrumentation, portable medical equipment, and wireless handsets. This CMOS op-amp features an ultralow 700nA (typ) supply current, ground-sensing inputs, and rail-to-rail outputs.Features
- Single 1.7V to 5.5V Supply Voltage Range
- Amplifier can be Powered from the same 1.8V/2.5V/3.3V/5V System Rails
- Tiny Packages Save Board Space
- 1.1x0.76mm WLP-6 with 0.35mm Bump Pitch
- SOT23-6 Package
- Ultralow Power Preserves Battery Life
- 700nA Typical Supply Current
- Precision Specifications for Buffer/Filter/Gain Stages
- Low 300μV Input Offset Voltage
- Rail-to-Rail Output Voltage
- 20kHz BW
- Low 40pA Input Bias Current
- Unity-Gain Stable
- -40°C to 125°C Temperature Range
Applications
- Fitness wearables
- Mobile phones
- Notebook and Tablet Computers
- Portable Medical Devices
- Portable Instrumentation
Functional Block Diagram
Videos
Paskelbta: 2017-02-23
| Atnaujinta: 2023-04-11