Analog Devices Inc. MAX38911 LDO Linear Regulators

Analog Devices Inc. MAX38911 LDO Linear Regulators with low-power mode deliver up to a 500mA load current with only 11µVRMS of output noise from 10Hz to 100kHz.

ADI MAX38911 Regulators are set to have a single output voltage range of 0.8V to 5.0V. The output voltage on the MAX38912 is adjustable to a value range of 0.8V to 5.0V by using two external feedback resistors. The LDO Linear Regulators have protection features that provide programmable inrush current limiting, output overcurrent limiting, reverse current limiting, and thermal overload protection.

The MAX38911 is available in a 1.42mm x 0.83mm, 3 x 2, 6-bump, 0.4mm pitch WLP package or a 2mm x 2mm, 8-pin TDFN package.

Features

  • Delivers a wide, flexible operating range
    • 1.7V to 5.5V input supply range
    • 0.8V to 5.0V output voltage range
    • 500mA maximum output current
    • 24.3mV dropout at 500mA load and 5.0V input voltage
    • 19.2µA no-load supply current in low-power mode
    • 332µA supply current in normal mode
    • <1µA shutdown supply current
  • Reduce noise and improve accuracy
    • 11µVRMS output noise, 10Hz to 100kHz
    • 70dB PSRR at 10kHz, 250mA load current, and 300mV input and output voltage separation
    • ±1% DC accuracy over load, line, and temperature variations
  • Enable ease-of-use and robust protection
    • Stable with 2µF (minimum effective) output capacitance
    • Programmable soft-start rate
    • Overcurrent and overtemperature protection
    • Reverse-current protection
    • Power-OK output
  • Reduce size and improve reliability
    • 1.42mm x 0.83mm, 3 x 2, 6-Bump, 0.4mm pitch WLP
    • 2mm x 2mm, 8-pin TDFN package
    • -40°C to +125°C operating temperature

Applications

  • Mobile phones
  • Digital camera and audio devices
  • Portable and battery-powered equipment
  • High-performance sensors for portable applications
  • IOT Sensors
  • Imaging and high-frequency sensors

Application Diagram

Application Circuit Diagram - Analog Devices Inc. MAX38911 LDO Linear Regulators
Paskelbta: 2021-02-03 | Atnaujinta: 2025-01-17