Analog Devices / Maxim Integrated MAX38908EVK#TDFN Evaluation Kit
Analog Devices MAX38908EVK#TDFN Evaluation Kit evaluates the MAX38908 in a TDFN package. The MAX38908 is a low input voltage, high output current linear regulator. The evaluation kit operates over an input range of 0.9V to 5.5V and a bias voltage range from 2.7V to 20V. The evaluation kit provides a resistor configurable output voltage range from 0.6V to 5.0V. The Analog Devices MAX38908EVK#TDFN Evaluation Kit can deliver up to 4A of current.Features
- Evaluates the MAX38908 IC in a 14-pin (3mm x 3mm) TDFN
- 0.9V to 5.5V input range
- 2.7V to 20V bias voltage to provide wider supply options
- 0.6V to 5.0V resistor configurable output voltage (default output set to 1V)
- Up to 4A output current
- Proven 4-layer 1oz copper PCB layout
- Demonstrates compact solution size
- Fully assembled and tested
Required Equipment
- MAX38908EVK#TDFN evaluation kit
- 5.5V, 5A DC power supply (IN)
- 3V, 10mA DC power supply (BIAS)
- Electronic load capable of 4A
- Digital voltmeter (DVM)
Paskelbta: 2019-09-26
| Atnaujinta: 2023-04-24