Analog Devices / Maxim Integrated MAX25302A/B 2A Automotive LDO Linear Regulators

Analog Devices MAX25302A/B 2A Automotive LDO Linear Regulators are 1.7V–5.5V VIN, low-noise linear regulators. The regulators deliver up to 2A of output current with only 5.1μVRMS of output noise from 10Hz to 100kHz. These Analog Devices regulators maintain ±1% output accuracy over a wide input voltage range, requiring only 100mV of input-to-output headroom at full load. The 1.3mA no-load supply current is independent of dropout voltage.

Features

  • Delivers a flexible operating range
    • 1.7V to 5.5V input voltage range
    • 0.6V to 5.0V programmable output voltage
    • 2A maximum output current
    • 100mV maximum dropout at 2A load
    • < 1.5μA shutdown supply current
  • Reduces noise and improves accuracy
    • ±1% DC accuracy over load, line, and temperature
    • 5.1µVRMS output noise, 10Hz to 100kHz
    • 1.3mA quiescent supply current
    • > 70dB PSRR at 10kHz
  • Enables ease-of-use and robust protection
    • Stable with 8μF (Min) output capacitance
    • Programmable soft-start rate
    • Overcurrent and overtemperature protection
    • Output-to-input reverse-current protection
    • Power-OK status pin
  • Reduces PC board area
    • 3mm x 3.5mm 14-pin TDFN package
    • AEC-Q100
    • -40ºC to 125ºC operating temperature

Applications

  • Automotive electronics
  • High-end audio systems
  • High-resolution data-acquisition systems
Paskelbta: 2021-07-26 | Atnaujinta: 2023-04-18