Analog Devices Inc. MAX25202EVKIT Evaluation Kit

Analog Devices MAX25202EVKIT Evaluation Kit is a platform for evaluating the performance of the MAX25205 optical IR sensor in a typical gesture and proximity-sensing application. The MAX25205 enables a recognition of hand swipe left, right, up, and down, finger/hand rotation clockwise and counterclockwise, air click, and proximity detection, or linger-to-click gestures.

The ADI MAX25202EVKIT application circuit operates by illuminating the user’s hand with a precision-controlled IR light source and measuring the reflected signal with the MAX25205’s 6x10 (60 pixels) IR sensor array. The four-LED IR light source is PWM controlled with external FETs from the MAX25205’s onboard FET driver. The return signal is analyzed with an embedded microcontroller that interprets the gestures.

Features

  • Simple yet flexible gesture solution
  • Lower solution cost than camera-based systems
  • Integrated optics with ±20° FOV
  • Optimum resolution for dynamic hand gestures
  • Built-in LED driver with ultra-low-power operation
  • 120kLux ambient light performance
  • Compact 20-pin, 4mm x 4mm QFN package, side-wettable
  • AEC-Q100 qualified
  • -40°C to +85°C operation

Applications

  • Central information display control
  • Door, moon roof, and trunk control
  • Mechanical switch replacement
  • Occupant detection
  • Rear-seat entertainment systems

Kit Contents

  • MAX32620FTHR microcontroller platform
  • Interface shield board
  • MAX25205 sensor board
  • Ribbon cable (connects sensor board to shield board)
  • 3.3V power supply
  • USB 2.0 type A to micro B cable
Paskelbta: 2020-11-16 | Atnaujinta: 2024-07-29