Analog Devices / Maxim Integrated MAX20734EVKIT Evaluation Kit
Analog Devices MAX20734EVKIT Evaluation Kit is a reference platform for evaluating the MAX20734 voltage regulator IC. The evaluation kit is a fully assembled and tested PCB implementation of the MAX20734. Jumper pins, test points, and input/output connectors are included for flexibility and ease of use in a wide range of applications. The Analog Devices MAX20734EVKIT is configured with an edge strip to allow high di/dt loading when evaluating the system. The +VOUT connection is on the top side, while the return (or -VOUT) is on the bottom side, directly mirroring the topside strip.Features
- High efficiency and power density
- Low component count
- Small solution size
- 509mm2 including inductor and output capacitors
- Optimized performance
- Reduced design-in time
- Interfaces to maxim PMBus™ dongle and PowerTool™ GUI
- Proven PCB layout
- Fully assembled and tested
Paskelbta: 2017-09-14
| Atnaujinta: 2023-04-14