Analog Devices Inc. MAX17843EVKIT Evaluation Kit

Analog Devices Inc. MAX17843EVKIT Evaluation Kit demonstrates the capabilities of the MAX17843 12-channel, high-voltage smart sensor data-acquisition interface IC. Vertical headers (P2, P3, P5, and P6) allow for the connection of multiple evaluation kits, supporting up to a 32-device (maximum) daisy-chain configuration.

Features

  • Battery-cell string emulation
  • UART interface
  • Windows XP®-, Windows Vista®-, Windows® 7-, and Windows 10-compatible software
  • Proven PCB layout
  • Fully assembled and tested

Applications

  • 48V vehicle battery modules or systems
  • Battery packs
  • Electric bikes
  • High-power battery-backup systems
  • High-voltage electric vehicle (EVs)
  • Hybrid electric vehicles (HEVs)
  • Power tools
  • Super-cap backup systems

Required Equipment

  • 2x MAX17843EV evaluation kits
  • 1x MAX17841BEV evaluation kit (includes a MINIQUSB command module)
  • Maxim command module (MINIQUSB)
  • MINIQUSB board
  • MINIQUSB-XHV board (do not use this board)
  • 2x 9V to 60V DC power supplies (refer to the MAX17843 IC datasheet for recommended operating ranges)
  • User-supplied Windows XP®-, Windows Vista®-, Windows® 7, Windows® 10-compatible PC with a spare USB port
Paskelbta: 2020-01-10 | Atnaujinta: 2024-04-16