Analog Devices / Maxim Integrated MAX17606 Secondary-Side Synchronous MOSFET Driver

Analog Devices MAX17606 Secondary-Side Synchronous MOSFET Driver is designed for the isolated flyback topology operating in Discontinuous Conduction Mode (DCM) or Border Conduction Mode (BCM). By replacing the secondary diode with a MOSFET, the device improves efficiency and simplifies thermal management. The 7V VDRV of the device makes it suitable for switching both logic-level and standard MOSFETs used for flyback synchronous rectification. The 36V input voltage allows it to drive from either the output voltage or rectified drain voltage of the secondary MOSFET. Programmable minimum on and off times provide the flexibility needed to handle transformer parasitic element-related ringing in a robust manner. With 2A/4A source/sink currents, the MAX17606 is ideal for driving low RDS(on) power MOSFETs with fast gate transition times.

The Analog Devices MAX17606 Synchronous MOSFET Driver is offered in a 6-lead SOT-23 package.

Features

  • Wide 4.5V to 36.0V input
  • 2A/4A peak source/sink gate drive currents
  • Suitable for discontinuous conduction mode (DCM),
  • Border conduction mode (BCM)
  • 320μA (typ) low quiescent current
  • Programmable turn-off trip point
  • Programmable minimum off-time to handle DCM ringing
  • Thermal-shutdown protection
  • 6-lead SOT-23 package

Applications

  • High-efficiency isolated flyback converters

Videos

MAX17606 Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX17606 Secondary-Side Synchronous MOSFET Driver
Paskelbta: 2016-07-19 | Atnaujinta: 2023-04-19