Analog Devices / Maxim Integrated MAX17557EVKIT 5V Output Evaluation Kit
Analog Devices MAX17557EVKIT 5V Output Evaluation Kit is configured to evaluate the operation of the MAX17557 Synchronous Step-Down Controller. The MAX17557 controller is a high-voltage, high-efficiency, synchronous step-down DC-DC controller. The ADI MAX17557EVKIT Evaluation Kit has a 6.5V to 60V input supply while providing 5V/10A at the output. The switching frequency of the evaluation kit has a preset of 350kHz achieving excellent efficiency with component size. Additional features include Enable/UVLO Input, resistor-programmable UVLO threshold, adjustable soft-start time, open-drain PGOOD output, and overcurrent and overtemperature protection.Features
- Operates from a 6.5V to 60V input supply
- 5V output voltage
- Up to 10A output current
- 350kHz switching frequency
- Enable/UVLO input, resistor-programmable UVLO threshold
- Adjustable soft-start time
- Open-drain PGOOD output
- Overcurrent (OCP) and Overtemperature (OTP) protection
- Proven PCB layout
- Fully assembled and tested
Required Equipment
- MAX17557EVKIT 5V-output evaluation kit
- 6.5V to 60V, 10A DC-input power supply
- Load capable of sinking 10A
- Digital voltmeter (DVM)
Paskelbta: 2018-04-11
| Atnaujinta: 2023-04-12