Analog Devices / Maxim Integrated MAX17548 Synchronous Step-Down Controllers

Analog Devices MAX17548 Synchronous Step-Down Controllers are dual-output controllers that drive nMOSFETs. The MAX17548 features a peak-current-mode and constant frequency architecture that allows it to operate up to 2.2MHz. The controllers have a wide range of operations with 4.5-42V input voltage and 0.8V to 24V output voltage.

The devices can be configured as two single-phase, independent 10A power supplies or as a dual-phase, single-output 20A power supply. The Analog Devices MAX17548 also provides the ability to run two controllers 180° out-of-phase to reduce the power loss and noise due to the input-capacitor ESR.

Features

  • Wide Range of Operation
    • Wide 4.5V to 42V Input Voltage Range
    • Wide 0.8V to 24V Output Voltage Range
    • RSENSE or Inductor DCR Current Sensing
    • Selectable In-Phase or 180° Out-of-Phase Operation
    • Adjustable 100kHz to 2.2MHz Switching Frequency
    • Independent Enable and PGOOD
    • Available in a Lead(Pb)-Free 32-Pin, 5x5mm TQFN-EP Package
  • Enhances Power Efficiency
    • Low-Impedance Gate Drives for High Efficiency
    • DCM Operation at Light Loads
    • Auxiliary Bootstrap LDO
  • Operates Reliably in Adverse Industrial Environments
    • Independent Adjustable Soft-Start or Tracking
    • Current Foldback Limits MOSFET Heat Dissipation During a Short-Circuit Condition
    • Operates Over the -40°C to +125°C Temperature Range
    • Output Overvoltage and Overtemperature Protections

Applications

  • Industrial Power Supplies
  • Distributed DC Power Systems
  • Motion Control
  • Programmable Logic Controllers
  • Computerized Numerical Control

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX17548 Synchronous Step-Down Controllers
Paskelbta: 2017-10-04 | Atnaujinta: 2023-04-13