Analog Devices / Maxim Integrated MAX16165EVKIT/MAX16166EVKIT Evaluation Kit

Analog Devices MAX16165EVKIT/MAX16166EVKIT Evaluation Kit monitors up to five voltages and sequences up to four voltages. The MAX16165 and MAX16166 provide an adjustable delay as each power supply is turned on as well as monitor each power supply voltage. The Analog Devices MAX16166EVKIT comes with the MAX16166WPH+T installed. This product is RoHS compliant.

Features

  • 2.7V to 16.0V wide operating voltage range
  • Monitor up to five voltages
  • Sequence up to four voltages
  • Configurable for MAX16165 and MAX16166
  • The evaluation kit comes with LED indicators for system event
  • Onboard LDO’s are used for sequencing/monitoring
  • Proven 4-layer 1oz copper PCB layout
  • Demonstrates compact solution size
  • Fully assembled and tested

Required Equipment

  • MAX16165EVKIT/MAX16166EVKIT evaluation kit
  • 25V, 1A DC power supply
  • Oscilloscope
  • Digital voltmeter (DVM)
Paskelbta: 2022-01-03 | Atnaujinta: 2023-04-17