Analog Devices / Maxim Integrated MAX14724PMB1 Peripheral Module
Analog Devices MAX14724PMB1 Peripheral Module provides the necessary hardware to interface the MAX14724 8:4 matrix switch multiplexer. The multiplexer can be interfaced with any system with Pmod™-compatible expansion ports configurable for I2C or SPI communication. The IC is powered from a single 1.6V to 5.5V supply or dual ±2.5V supply. The MAX14724 features an 8:4 multiplexer that every switch combination can be selected by using I2C or SPI.Features
- 8:4 matrix switch multiplexer
- 50Ω controlled-impedance signal traces
- 12-pin Pmod-compatible connector
- Proven PCB layout
- Fully assembled and tested
Board Layout
Paskelbta: 2016-04-04
| Atnaujinta: 2023-04-13