Vishay / Draloric Featured Products
AC-AT klijuotiniai švinu dengti vieliniai rezistoriai
Saugiklių specifikacijos: nuo 560Ω iki 10 tūkst. Ω varža, iki 10 W vardinė sklaidomoji galia ir ±5 % varžos leidžiamasis nuokrypis.
RCC e3 Medium Power Thick Film Chip Resistors
Enhanced power rating up to 0.25W and an increased operating voltage range of 75V to 200V.
RCL e3 Thick Film Chip Resistors
Package sizes range from 0406 to 1225, ideal for most fields of power measurement electronics.
RCV e3 & RCV-AT High Voltage Thick Film Resistors
Offers high operating voltage of up to 3kV for the 2512 size and a resistance value of up to 100MΩ.
RCG e3 "Green" Thick Film Resistors
Fully "green" resistors also fully RoHS compliant without exemptions.
AC0x Safety (AC0x-CS) Resistors
Fuses "without a bang" when AC mains voltage applied, acts as an in-rush current limiting resistor
Z300-C High Surge Wirewound Resistors
Non flammable cement coating, high grade ceramic core, power ratings up to 6W.
SMM Series MELF Resistors
Stable metal film resistors on high quality ceramic with a pure tin termination on a nickel barrier.