Microsemi / Microchip Featured Products
ZL402x Clock Fanout Buffers
Features low skew and ultra-low additive jitter for the frequency ranging from 12khz to 20MHz.
PD-9501GCO IP67 Single-Port PoE Midspan
Cost-effective, IEEE 802.3bt Type3 compliant solution for outdoor PoE data terminal installations.
AgileSwitch® Module Adapter Boards for 2ASC-12A1HP
Allows evaluation of the AgileSwitch 2ASC-12A1HP SiC Gate Driver Core.
AgileSwitch® ASDAK-2ASC Development Kit
Complete evaluation and development platform for the 2ASC-12A1HP 1200V SiC Gate Driver Core.
AgileSwitch® 2ASC-12A1HP SiC Gate Driver Core
Software-configurable 1200V, dual-channel Silicon Carbide Gate Driver Core.
AgileSwitch® Phase Leg SiC MOSFET Power Modules
Silicon Carbide Power Modules featuring an extremely low inductance SP6LI package.
PD-96xxGC 90W IEEE 802.3bt Midspans
PoE (Power over Ethernet) injectors that can provide up to 90W based on the IEEE 802.3bt standard.
Le87286 Single Channel Line Driver
Designed for home gateway applications and supports the transmission of G.Fast signals.