Harwin Featured Products
„Kona“ 8,5 mm žingsnio itin patikimos maitinimo jungtys
60 A srovė vienam kontaktui, 250 sujungimo ciklų ir maksimali 3 kV įtampa.
Gecko 1.25mm Pitch High-Reliability Connectors
Offers 1000 mating cycles of durability, 2A per contact for signal, and 10A maximum power options.
Kontrol Industrial Connectors
Increased reliability for industrial applications, up to 1.2A per contact & up to 3Gbit/s data rate.
Datamate J-Tek Connectors for High Reliability
Secure & robust, 2mm pitch, offers high performance in demanding applications, low-profile solution.
Datamate PIHR Throughboard Connectors
Available in two variants: single-row with secure latching and double-row with jackscrew fixing.
Kontrol Single-Row Industrial Connectors
Features high-temperature UL 94V-0 housing with copper alloy contacts.
„Flecto” kintamosios jungtys
Ideal for high-performance applications with multiple micro-pitch interconnects.
„Archer .5“ jungtys „plokštė-plokštė“
Kompaktiškos papildomosios jungtys, skirtos mažesniems ir lengvesniems įrenginiams.