Amphenol PCD
Amphenol PCD is a world market leader in fieldbus, System Attachments, Junction Modules, Relay Sockets, Terminal Blocks, Rectangular & Circular Connectors, and Cable Assemblies & Adapters. The company is dedicated to providing users with a wide variety of high reliability, high performance connectors and rugged system packages. The primary end markets for Amphenol Pcd products are commercial and military aerospace, military ground vehicles, military electronics and communications, harsh environment industrial applications and shipboard applications.
Atrinkti produktai pagal Amphenol PCD
OmniLite Multi-Angle Backshells
Can be configured in a straight, 45°, or 90° position, aiding in SKU reduction initiatives.
M85049 QPL Backshells
Offer environmental protection and strain relief at the connectors' termination area.
D38999 Dust Cap Composite Plugs & Receptacles
Designed to mate with D38999 series 3 and 4 connectors.
PRC Military Radio Connectors
Comes in two variations: push-in with strain relief or with an integrated backshell.