MACOM CMPA0560008S-AMP1 Evaluation Board

MACOM CMPA0560008S-AMP1 Evaluation Board evaluates the CMPA0560008S high-power amplifier. This evaluation board operates within the 500MHz to 6GHz frequency range. The CMPA0560008S-AMP1 evaluation board comes with CMPA0560008S installed. This evaluation board is stored within the -55°C to +150°C temperature range and supports various RF applications, including electronic warfare, test and measurement, and radar.

Features

  • 10W saturated output power
  • 20V drain voltage
  • 29dBm input power
  • 5:1 output mismatch stress
  • 12dB large signal gain
  • 40% typical power-added efficiency
  • 0.5GHz to 6GHz operating frequency range
  • -55°C to +150°C storage temperature range

Applications

  • Electronic warfare
  • Test and measurement
  • Radar
  • General amplification

Schematic Drawing

Schematic - MACOM CMPA0560008S-AMP1 Evaluation Board
Paskelbta: 2023-07-28 | Atnaujinta: 2024-01-18