M5Stack M5Stamp C3 Mate with Pin Headers
M5Stack M5Stamp C3 Mate with Pin Headers features an Espressif ESP32-C3 RISC-V MCU with Wi-Fi and BLUETOOTH® 5 (LE) connectivity for IoT edge devices, designed for home appliances and industrial automation. The M5Stamp C3 Mate offers a more secure way to answer the Bluetooth security concerns by merging the RSA-3072-based secure boot and the AES-128-XTS-based flash encryption. This also makes the M5Stamp C3 optimal for industrial IoT equipment collecting sensor data within a factory or a building.The M5Stack M5Stamp C3 Mate with Pin Headers operates at a maximum clock frequency of 160MHz, with 400KB of internal RAM and 4MB Flash, facilitating many different uses involving connected devices.
Additionally, the Stamp-C3 delivers full Bluetooth 5.0 long-range (LR) support, including long-range and mesh networking functions, and manages building devices with great coverage and improved usability. Moreover, the exceptional heat resistance plastic enclosure is sustained at a higher operating temperature.
Features
- Three types of soldering options (SMT, DIP, flywire)
- High-temperature resistant plastic enclosure with peak temperature at 230°C
- Integrates a 5V->3.3V DC/DC design, GPIOx13, programmable RGB LED x1, Reset button x1, button x1, and 3D antenna
- Compatible with Arduino, ESP32-IDF, and other mainstream development platforms (UIFlow support coming soon)
Kit Contents
- 1 x M5Stamp C3
- 1 x Heat Resistant Sticker
- 2 x 2.54-9P Pin
- 2 x 2.54-6P Pin
- 2 x 90° Grove Connector
- 1 x M2 Hex Key
Applications
- DIY Prototyping
- Home appliances
- Industrial automation
Pin Map
Overview
Paskelbta: 2021-11-05
| Atnaujinta: 2022-03-11