onsemi NTD360N80S3Z SUPERFET® III MOSFET

onsemi NTD360N80S3Z SUPERFET® III MOSFET is optimized for the primary switch of a flyback converter, enabling lower switching losses and case temperature. This MOSFET incorporates an internal Zener diode that improves the ESD capability. onsemi NTD360N80S3Z MOSFET features 800V drain-to-source voltage (VDSS), 360mΩ maximum drain-to-source resistance RDS(on), and 13A maximum drain current (ID). Typical applications include adapters/chargers, LED lighting, AUX power, audio, and industrial power.

Features

  • Low switching loss
  • High efficiency
  • Good EMI performance
  • Improved ESD capability with the internal Zener diode
  • 360mΩ maximum RDS(on)
  • 800V drain-to-source voltage (VDSS)
  • 13mA drain current (ID)
  • 25.3nC typical ultra-low gate charge (Qg)
  • 2.72µJ at 400V low stored energy in the output capacitance (Eoss)

Applications

  • Adapters/chargers
  • LED lighting
  • AUX power
  • Audio
  • Industrial power
Paskelbta: 2020-09-14 | Atnaujinta: 2024-06-12