Aratas G8G PCB Relays for Automotive

Aratas G8G PCB Relays feature high carry and switching current within a small PCB package and support up to 84A inrush current. The G8G series can replace micro ISO plug-in type relays and offers high heat resistance that enables usage in engine rooms. The small size allows high-density mounting and the downsizing of equipment. Aratas G8G PCB Relays are PIP reflow compliant and ideal for automotive, transportation, energy, mobility, and general DC power applications.

Features

  • Replaces micro ISO plug-in type relays
  • Small size and high heat resistance enable use in engine rooms
  • Supports 40A fuse
  • -40°C to +125°C operating temperature range
  • PIP reflow compliant
  • RoHS compliant

Applications

  • Transportation
  • Automotive aftermarket
  • Mobility
  • Energy
  • General DC power

Comparison Chart

Aratas G8G PCB Relays for Automotive

Dimensions

Aratas G8G PCB Relays for Automotive
Paskelbta: 2022-02-14 | Atnaujinta: 2026-10-16