Samtec APF6 & APM6 AcceleRate High-Performance Terminals Now at Mouser
August 4, 2022 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking APF6 and APM6 AcceleRate® high-performance terminals from Samtec.
Samtec APF6 and APM6 AcceleRate® terminals are 0.635 mm pitch interconnects featuring 112 Gbps PAM4 extreme performance and a flexible open-pin-field design. The APF6 and APM6 AcceleRate terminals have a high-density, four-row design, with 10 to 100 positions in each row. These devices are ideal for space-constrained applications, with slim, low-profile dimensions of 5 mm × 5 mm.
The Samtec APF6 and APM6 AcceleRate terminals support 56 Gbps PAM4 (28Gbps NRZ) applications and are PCIe® Gen 5 compatible.
For more information, visit https://www.mouser.com/new/samtec/samtec-apf6-apm6-accelerate-terminals/.