Mouser Stocking New TE Connectivity / AMP's MCON 1.2 NextGen Sealed Locking Lance Connectors for Robust Automotive Applications

Pranešimas apie naują produktą

Susisiekite su mumis


Learn more about the MCON 1.2 NextGen connectors
Learn more about the MCON 1.2 NextGen connectors

May 6, 2026 – Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now shipping the MCON 1.2 NextGen sealed locking lance connectors from TE Connectivity / AMP Connectors. The MCON 1.2 NextGen connectors offer a sustainable, ultra-robust, and fully compatible alternative to the MCON standard and the Gen2 series. The MCON 1.2 NextGen connectors are designed for harsh automotive environments and are used in applications such as powertrains, safety and security systems, driver information systems, and body and chassis systems.

The TE Connectivity/AMP MCON 1.2 NextGen sealed locking lance connectors, now available from Mouser, also reduce carbon dioxide (CO2) emissions by up to 40% without sacrificing functionality. When using an optional biomass-balanced solution, the MCON 1.2 NextGen series further reduces the carbon footprint. The MCON 1.2 sealed locking lance connectors offer enhanced vibration performance (SG4) and an improved connector position assurance (CPA) design to ensure robust and secure connections in automotive applications.

The connectors also feature an integrated secondary lock latch with a large contact area for automatic locking. A 2-lip seal provides a tighter, more secure fit on the housing, and dress covers provide additional protection. The MCON 1.2 NextGen series is a highly versatile solution that uses the same interface across multiple applications in the vehicle and is fully compatible with standard MCON and the Gen2 Series. The MCON 1.2 NextGen connectors are available in two or three positions with a 1.2mm (0.047") mating tab width and a 4mm (0.157") centerline (pitch). The connectors are 48V-ready and ready for automation.

To learn more, visit https://www.mouser.com/new/te-connectivity/te-mcon-receptacle-housings/. For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.

 

About TE Connectivity

2026 - TE Connectivity plc is a global industrial technology leader creating a safer, sustainable, productive, and connected future. As a trusted innovation partner, its broad range of connectivity and sensor solutions enables the distribution of power, signal, and data to advance next-generation transportation, energy networks, automated factories, data centers enabling artificial intelligence, and more.

TE's more than 90,000 employees, including 10,000 engineers, work alongside customers in approximately 130 countries. In a world that is racing ahead, TE ensures that EVERY CONNECTION COUNTS.