YAGEO General Purpose TVS Diodes
YAGEO General Purpose TVS Diodes feature a 5V to 600V voltage range, unidirectional or bidirectional design, and low dynamic internal resistance. These diodes offer fast response speed, low dynamic resistance, excellent clamping capability, and high reliability. YAGEO General Purpose TVS Diodes are ideal for DC power supplies, security surveillance, and telecom applications.
Features
- Glass passivated chip junction in SMAF Package
- Low inductance
- Fast response time of typically less than 1.0ps from 0 Volts to BV min
- Low dynamic resistance
- Matte tin lead-free plated
- High-temperature soldering guaranteed: 265℃/10 seconds
- 600W peak pulse power capability on 10/1000μs waveform with repetition rate (duty cycle) of 0.01%
- Excellent clamping capability
- High reliability
- Meets MSL level 1, per J-STD-020
- Safety certification: UL
- IEC61000-4-2 ESD 30KV Air, 30KV contact compliance
Applications
- DC power supplies
- Security surveillance
- Telecom
- I/O interfaces
- AC/DC power supply
- Low-frequency signal transmission line (RS232, RS485, etc.)
Specifications
- 5V to 600V voltage range
- ±5% voltage accuracy
- Silicon-based material
- Semiconductor process
- Unidirectional or bidirectional design
Characteristics
Additional Resources
Paskelbta: 2021-04-21
| Atnaujinta: 2026-09-17