X-Microwave Get On The Grid
X-Microwave Get On The Grid is part of the X-Microwave System for RF and Microwave design. X-MWblocks revolutionize RF signal chain optimization with drop-in flexibility, negating the need for soldering or cumbersome evaluation board connections. These blocks are complemented by programming tools like the Raspberry Pi Controller, streamlining the design process. The X-MWblocks can be effortlessly moved from prototype plates into standard or custom connectorized housings, eliminating the need for solderless interconnects. The devices can be incorporated into a single PCB for more integrated solutions, replacing spring pins with soldered wires. Miniaturization is also an option, ensuring compatibility with other grid modules.
Features
- Simplify RF component evaluation and signal chain design
- X-MWblocks offer drop-in flexibility for easy assembly and modification to optimize RF signal chains
- No soldering of components or connection of multiple evaluation boards is required
- Supporting programming tools like the RasberryPi controller helps to simplify the design process
- Easy transition to an integrated microwave assembly for production volume
- Spring pins on the bias control boards can be replaced with strain-relieved wires and soldered into place
- Move the signal chain as designed on the prototype plate right into a standard or custom connectorized housing
- Integration of the X-MWblocks into a single PCB can be easily accommodated, eliminating the solderless interconnects
- Miniaturization of the circuits can also be provided if there are size constraints, but the devices are still designed to interface with other modules on the grid
- Standard or custom connectorized housings, 3U/6U OpenVPX card assemblies, and rack-mounted systems
Modular Concept
| Dalies Numeris | Duomenų Lapas | Aprašymas |
|---|---|---|
| XR-A3K4-0404D | RD kūrimo priemonės Amplifier, HMC564LC4 [PCB: 450]Recommended Bias Controller: XR-A2R9-0404D-SP | |
| XR-C452-0404D | RD kūrimo priemonės Band Pass Filter, B100MC5S [PCB: 1506] | |
| XR-A119-0404D | RD kūrimo priemonės Amplifier, NBB-300 [PCB: 2]Recommended Bias Controller: XR-A2K1-0404D-SP | |
| XM-A119-0404D | RD kūrimo priemonės Amplifier, NBB-300 [PCB: 2]Recommended Bias Controller: XM-A2K1-0404D-SP | |
| XR-A119-0404C | RD kūrimo priemonės Amplifiers, NBB-300SMT | |
| XR-A119-0404C-01 | RD kūrimo priemonės Amplifiers, NBB-300SMT | |
| XR-A3K4-0404C-01 | RD kūrimo priemonės Amplifiers, HMC564LC4SMT | |
| XR-A9L7-0404C | RD kūrimo priemonės Low Pass Filters, LP0DA1950A700SMT | |
| XR-A9L7-0404D | RD kūrimo priemonės Low Pass Filter, LP0DA1950A700 [PCB: 0781] | |
| XR-C452-0404C | RD kūrimo priemonės Band Pass Filters, B100MC5SSMT |