Vishay Semiconductors VO06xxT High Speed Optocouplers
Vishay Semiconductors VO06xxT High Speed Optocouplers consist of single and dual channel 10MBd optocouplers utilizing a high efficient input LED coupled with an integrated optical photodiode IC detector. Vishay Semiconductors VO06xxT High Speed Optocouplers feature choice of CMR performance of 15kV/µs, 5kV/µs, and 100V/µs, and +5V CMOS compatibility. The Vishay Semiconductors VO06xxT is optimized for use in microprocessor system interface, PLC, ATE input / output isolation, and more.Features
- Choice of CMR performance of 15 kV/μs, 5 kV/μs, and 1 kV/μs
- 10MBd typical High speed
- +5V CMOS compatibility
- Pure tin leads
- Guaranteed AC and DC performance over temperature of -40°C to + 100°C temp. range
- Meets IEC 60068-2-42 (SO2) and IEC 60068-2-43 (H2S) requirements
- 5mA Low input current capability
Applications
- Microprocessor system M interface
- PLC, ATE input/output isolation
- SPI Computer peripheral interface
- Digital fieldbus isolation of CC-Link, DeviceNet, profibus, SDS
- High speed A/D and D/A conversion
- AC plasma display panel level shifting
- Multiplexed data transmission
- Digital control power supply
- Ground loop elimination
Circuit Diagram
Paskelbta: 2010-04-07
| Atnaujinta: 2022-03-11