Vishay MRSE1PK Surface-Mount Fast Switching Rectifier

Vishay MRSE1PK Surface-Mount Fast Switching Rectifier is a 1A, 800V, micro surface mount fast rectifier that is ideal for automated placement. The MRSE1PK features low forward voltage drop, leakage current and noise. The Vishay MRSE1PK rectifier provides an oxide planar chip junction, in a very low profile with a typical height of 0.65mm MicroSMP package.

Features

  • Very low profile - typical height of 0.65mm
  • Ideal for automated placement
  • Oxide planar chip junction
  • Low forward voltage drop, low leakage current
  • Low noise

Applications

  • General purpose rectification
  • Snubber circuit of power supplies
  • Inverters
  • Converters
  • Freewheeling diodes for consumer
  • Telecommunication

Specifications

  • MicroSMP (DO-219AD) package
  • Single circuit configuration
  • -55°C to +175°C operating junction and storage temperature range
  • 15A IFSM peak forward surge current
  • 800V max. repetitive peak reverse voltage
  • 1A max. average forward rectified current

Package Type

Application Circuit Diagram - Vishay MRSE1PK Surface-Mount Fast Switching Rectifier
Paskelbta: 2024-08-05 | Atnaujinta: 2024-08-08