VCC 2191x LED Panel Mount Indicators

VCC 2191x LED Panel Mount Indicators deliver reliable, long-life illumination for a wide range of applications requiring clear visual status indication. Designed for durability and ease of installation, these indicators feature a robust panel-mount construction with a one-piece housing and lens for enhanced vibration resistance. The VCC 2191x indicators integrate high-brightness LEDs with built-in current-limiting resistors, eliminating the need for external components and simplifying circuit design. Available in multiple voltages and colors, the 2191x family provides a wide viewing angle and uniform light output, ensuring visibility in challenging environments. With quick-connect terminals and a compact design, these indicators are ideal for control panels, instrumentation, and equipment requiring dependable, maintenance-free operation. UL-recognized and compliant with industry standards, the 2191x LED panel mount indicators combine performance, reliability, and ease of use for demanding applications.

Features

  • For a 0.310″ (7.87mm) panel hole diameter
  • Available in red, yellow, green, and light green colors
  • Offered with a variety of lens options, including hi-hat and hi-dome
  • Supplied with a push-on speednut
  • Offered with wire leads (22AWG 4.40/4.80″) or quick connect tab terminal (0.187″ x .020″)
  • Available in 6V, 12V, and 24V operating voltages
  • 150Ω, 390Ω, and 1000Ω internal resistance options
  • Polycarbonate lens
  • Anode (+) marked above the terminal
  • Stainless steel bezel
  • White nylon housing
  • Solid-state indicator lights complete with built-in current-limiting resistor and rectifier diode
  • RoHS and REACH compliant

Applications

  • Main power indication
  • Machine tools
  • Manufacturing
  • Food service
  • Automation and control
  • Status indication
  • Electrical appliances
  • Instrumentation
  • Maritime/oil and gas industry

Dimensions

VCC 2191x LED Panel Mount Indicators
Paskelbta: 2025-11-24 | Atnaujinta: 2026-07-28