u-blox MAYA-W2 Host-Based IoT Modules
u-blox MAYA-W2 Host-Based IoT Modules are designed, built, and tested to meet the high reliability and quality requirements of a wide range of industrial applications, such as smart manufacturing, tracking/telematics, building automation, professional appliances, healthcare, and EV charging infrastructures. MAYA-W2 modules provide SISO Wi-Fi® 6 operation with up to 600Mbit/s data throughput, improved performance in dense Wi-Fi environments, and MU-MIMO. Using 20MHz, 40MHz, or 80MHz channels, the modules can work as access points, stations, in P2P connections, or any combination of these. MAYA-W2 supports the complete feature set of BLUETOOTH® Low Energy 5.2, including the use of isochronous channels for LE Audio. MAYA-W271 provides 802.15.4 radio, as used by Thread and Zigbee®.Measuring 10.4mm x 14.3mm, MAYA-W2 are compact Wi-Fi 6 dual-band SMD modules that undergo extensive qualification tests to ensure reliability over their lifetime. Each module is fully tested before leaving the assembly line. MAYA-W2 Host-Based IoT Modules are based on the NXP IW611/IW612 chips, which provide OS driver integration in application host BSPs and SDK support for NXP MCUs.
Features
- M.2 type 2230 Key E form factor, 10.4mm x 14.3mm x 1.9mm
- Wi-Fi 6, dual-band, single-stream, supporting MU-MIMO (up to 600Mbit/s throughput)
- 20MHz, 40MHz, and 80MHz Wi-Fi channels
- Supports 802.11a/b/g/n/ac/ax
- BLUETOOTH 5.2 supports all features, including audio
- WPA3, WPA2, WAPI, and AES Wi-Fi security
- 802.15.4 radio supporting Thread and Zigbee mesh networks
- High-Power BLUETOOTH (up to +20dBm)
- Efficient coexistence management between all radios and external radios
- Variants with PCB-antenna, U.FL connectors, and antenna pins
- Access point, Station, Wi-Fi Direct, and combination operation modes
- Compatible with NXP i.MX evaluation and development boards
- Secure boot and OTP
- Moisture Sensitivity Level (MSL) 4
- RoHS and REACH compliant
Applications
- Smart manufacturing
- Tracking/telematics
- Building automation
- Professional appliances
- Healthcare
- EV charging infrastructures
Specifications
- Wi-Fi
- Standards
- Wi-Fi 6 IEEE 802.11a/b/g/n/ac/ax
- IEEE 802.11d/e/h/i/k/r/u/v/w/az
- Channels
- 2.4GHz: 1 to 14
- 5GHz: 36 to 193
- Standards
- V5.2 BR/EDR and LE long-range, power management, and LE Audio BLUETOOTH
- 802.15.4
- IEEE 802.15.4 - 2015 compliant
- 2.45GHz, up to 250kbps
- Antennas
- 2x U.FL connectors on the MAYA-W260
- 2x antenna pins on the MAYA-W261
- 1x antenna, pin, or embedded in the PCB for the MAYA-W266
- 2x antenna pins on the MAYA-W271
- 18dBm (Wi-Fi 6, 5GHz, 20MHz channel) Wi-Fi output, Tx-power
- RX sensitivity
- -91dBm (indicative) for Wi-Fi 6 2.4GHz
- -92.5dBm (indicative) for Wi-Fi 6 5GHz
- -96dBm (indicative) for BT BDR
- -98dBm (at 1mbps, indicative) for BLE
- Security
- 128-bit AES hardware encryption
- Secure boot
- 10.7mm x 14.3mm x 1.9mm dimensions
- Solder mounting, 86-pin LGA package
- Software
- RF calibration, available in onboard OTP memory
- MAC addresses, available in onboard OTP memory
- Security
- WPA2 (CCMP, AES)
- WPA3
- WAPI
- Station, access point, and Wi-Fi direct operational modes, or any combination of these
- Free-of-charge drivers for Linux and Android RTOS (with NXP MCUXpresso)
- Wi-Fi / BLUETOOTH/802.15.4 coexistence
- Internal TDM mechanism
- Central hardware packet traffic arbitration for external radio
- WCI-2 interface for external radio coexistence
- Interfaces
- SDIO 3.0 (4-bit, up to 208MHz clock) for Wi-Fi
- BLUETOOTH
- 4-wire high-speed UART
- PCM and I2S for BLUETOOTH audio
- SPI for 802.15.4
- GPIOs
- -40°C to +85°C operating temperature range
- Electrical
- 3.0VDC to 3.6VDC RF power supply
- 1.8VDC and 3.3VDC I/O power supplies
Videos
View Results ( 5 ) Page
| Dalies Numeris | Aprašymas |
|---|---|
| MAYA-W260-00B | Multiprotocol Modules IW611, 802.11ax+BT, 2 U.FL connectors |
| MAYA-W261-00B | Multiprotocol Modules IW611, 802.11ax+BT, 2 antenna pins |
| MAYA-W271-00B | Multiprotocol Modules IW612, 802.11ax+BT+802.15.4, 2 antenna pins |
| MAYA-W266-00B | Multiprotocol Modules IW611, 802.11ax+BT, 1 PCB antenna or antenna pin |
| MAYA-W276-00B | Multiprotocol Modules IW612, 802.11ax+BT+802.15.4, 1 PCB antenna or ant. pin |
Paskelbta: 2022-05-16
| Atnaujinta: 2025-08-28