Naujas Kiti Įrankiai

HARTING Mini PushPull ix Industrial® In-Line Cable Jacks simplify the integration of IP65/67 interfaces in control cabinets and terminal boxes for installers and device engineers. These cable jacks extend the existing product family and provide users with greater flexibility in using connection cables. The Mini PushPull ix Industrial® cable jacks offer fewer mating points than existing PFT and a flexible cabling option with solder termination. These cable jacks are shock- and vibration-resistant and offer IP20 and IP70 protection ratings. Typical applications include machinery and robotics, signal and data, railway, and semiconductor tools.
-
HARTING Mini PushPull ix Industrial® In-Line Cable JacksSimplify the integration of IP65/67 interfaces in control cabinets and terminal boxes.2026-08-31 -
Chip Quik CV-BP Vacuum ToolsTools with static dissipative Delrin tips for precision pick-and-place handling of small components.2026-08-14 -
Sherex SSG Pneumatic Spin-Spin ToolsAir-powered pistol-grip and inline rivet nut installation tools for thin-wall insert applications.2026-06-19 -
Sherex HS Spin-Spin Tool HeadsetsComplete assemblies for use with Sherex SSG pneumatic spin-spin rivet nut installation tools.2026-06-19 -
Sherex RNHT Rivet Nut Hand ToolsManual installation tools for rivet nuts across a size range from 6-32 to 3/8-16 and M3 to M10.2026-06-19 -
Sherex FLEX-5 Power Tools & Headset AssembliesHydro-pneumatic rivet nut tools with matched headset assemblies for 6-32 to 3/8-24 and M3 to M10.2026-06-19 -
M5Stack StampFly Accessory KitDesigned for the M5Stamp Fly quadcopter to replace components that commonly wear over time.2026-06-02 -
Amphenol Extraction & Insertion ToolsProvides the safe and efficient removal and installation of RF connector contacts and modules.2026-04-17 -
Weidmuller swifty® CS 3-in-1 Smart Cable Cut & Strip ToolAll-in-one tool that provides a fast and effortless solution for cutting and stripping cables.2025-11-13 -
Molex Mini-Fit ToolingComprehensive range of ruggedized tools designed for use with Mini-Fit terminals.2025-09-12 -
Hirose Electric Wearable SolutionsDesigned for wearable devices, such as earphones, smart watches, smart glasses, and smart rings.2025-09-08 -
Jonard Tools CTV-8K Multifunctional CCTV TesterInstallation and troubleshooting tester for digital/IP, HD coax, and analog CCTV camera systems.2025-09-03 -
Phoenix Contact PPS nulinio pjovimo bloko adapterisOffers reliable zero-cut operation of perforated DIN rails to reduce measuring and cutting time.2025-02-04 -
Klein Tools Test & Measurement for Industrial AutomationComprehensive line of test and measurement tools for electricians and other professionals.2025-02-03 -
iFixit Repair ToolsVarious products needed to repair machines, phones, and tablets.2024-10-29 -
Cal Test Electronics CT4500 Magnetic ConnectorsFeatures high-strength rare-earth magnets designed for circuit breakers and terminal blocks.2024-03-15 -
Amphenol Application ToolingDesigned to eliminate nicked outer braids, crushed cores, and improper strip lengths.2023-12-12 -
Chip Quik Dual Row AdaptersInclude DIP-08 Adapters to dual row 0.35mm pitch stencils to compact series adapters.2023-08-16 -
Amphenol Crimping Hand ToolsProfessional-grade tools for applications in the prototyping phase or small production quantities.2023-06-21 -
HARTING „Mini PushPull ix“ pramoninės jungtysFeatures a waterproof and dustproof version of the ix Industrial Gbit Ethernet interface.2023-03-30 -
Amphenol MIL-HD2 Next-Gen VITA 91 ConnectorsDesigned to achieve 56Gb/s PAM4 data rate requirements with a higher density of 1.8mm pitch.2023-03-24 -
Chip Quik 3cc SyringesDesigned with a piston, front cover, rear cover, and two tips.2023-03-20 -
Chip Quik BVJ038B Bulb Vacuum Handling ToolDesigned with a squeeze bulb vacuum tool and a 3/8" vacuum cup.2023-03-20 -
HellermannTyton EVO® Cut Cable Tie Cutting ToolEliminates the risk of damaging wiring insulation or the wires themselves.2023-03-08 -
Chip Quik IPC02x Stainless Steel StencilsRoHS 3 compliant, REACH-compliant, and lead-free and available in 0.9" x 1.3" x 0.004" dimensions.2023-02-17 -